BZX585-C9V1,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 14,625
Unit Price: RM0.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.17793
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.39668

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.10649
Datasheet
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C9V1,135

DigiKey Part Number
1727-BZX585-C9V1,135TR-ND - Tape & Reel (TR)
1727-BZX585-C9V1,135CT-ND - Cut Tape (CT)
1727-BZX585-C9V1,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C9V1,135
Description
DIODE ZENER 9.1V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.52000RM5.20
100RM0.32110RM32.11
500RM0.23466RM117.33
1,000RM0.20661RM206.61
2,000RM0.18294RM365.88
5,000RM0.15722RM786.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.14129RM1,412.90
20,000RM0.12787RM2,557.40
30,000RM0.12103RM3,630.90
50,000RM0.11333RM5,666.50
70,000RM0.10878RM7,614.60
100,000RM0.10435RM10,435.00
250,000RM0.09463RM23,657.50
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700