Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C3V0X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C3V0XTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V0XCT-ND - Cut Tape (CT) 1727-BZX58550-C3V0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V0X |
Description | DIODE ZENER 3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.65000 | RM6.50 |
| 100 | RM0.40500 | RM40.50 |
| 500 | RM0.29716 | RM148.58 |
| 1,000 | RM0.26225 | RM262.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21770 | RM653.10 |
| 6,000 | RM0.19520 | RM1,171.20 |
| 9,000 | RM0.18372 | RM1,653.48 |
| 15,000 | RM0.17081 | RM2,562.15 |
| 21,000 | RM0.16316 | RM3,426.36 |
| 30,000 | RM0.15572 | RM4,671.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |


