
BZX58550-C4V7X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C4V7XTR-ND - Tape & Reel (TR) 1727-BZX58550-C4V7XCT-ND - Cut Tape (CT) 1727-BZX58550-C4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C4V7X |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.65400 | RM6.54 |
| 100 | RM0.40780 | RM40.78 |
| 500 | RM0.29920 | RM149.60 |
| 1,000 | RM0.26406 | RM264.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21925 | RM657.75 |
| 6,000 | RM0.19662 | RM1,179.72 |
| 9,000 | RM0.18507 | RM1,665.63 |
| 15,000 | RM0.17208 | RM2,581.20 |
| 21,000 | RM0.16438 | RM3,451.98 |
| 30,000 | RM0.15690 | RM4,707.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

