
BZX79-B13,143 | |
|---|---|
DigiKey Part Number | 1727-7570-1-ND - Cut Tape (CT) 1727-7570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B13,143 |
Description | DIODE ZENER 13V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B13,113 | Nexperia USA Inc. | 8,043 | 1727-BZX79-B13,113CT-ND | RM0.83000 | Parametric Equivalent |
| BZX79-B13,133 | Nexperia USA Inc. | 66 | 1727-6122-1-ND | RM0.75000 | Parametric Equivalent |
| 1N5243B | onsemi | 7,400 | 1N5243B-ND | RM0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.49300 | RM4.93 |
| 100 | RM0.30500 | RM30.50 |
| 500 | RM0.22214 | RM111.07 |
| 1,000 | RM0.19527 | RM195.27 |
| 2,000 | RM0.17254 | RM345.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12449 | RM622.45 |
| 10,000 | RM0.11143 | RM1,114.30 |
| 15,000 | RM0.10477 | RM1,571.55 |
| 25,000 | RM0.09727 | RM2,431.75 |
| 35,000 | RM0.09283 | RM3,249.05 |
| 50,000 | RM0.08851 | RM4,425.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

