
BZX79-B2V7,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B2V7,113TR-ND - Tape & Reel (TR) 1727-BZX79-B2V7,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V7,113 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41800 | RM4.18 |
| 100 | RM0.25850 | RM25.85 |
| 500 | RM0.18794 | RM93.97 |
| 1,000 | RM0.16501 | RM165.01 |
| 2,000 | RM0.14562 | RM291.24 |
| 5,000 | RM0.12456 | RM622.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11149 | RM1,114.90 |
| 20,000 | RM0.10049 | RM2,009.80 |
| 30,000 | RM0.09488 | RM2,846.40 |
| 50,000 | RM0.08857 | RM4,428.50 |
| 70,000 | RM0.08483 | RM5,938.10 |
| 100,000 | RM0.08119 | RM8,119.00 |
| 250,000 | RM0.07321 | RM18,302.50 |
| 500,000 | RM0.06828 | RM34,140.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

