Zener Diode 3.9 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B3V9,113

DigiKey Part Number
1727-BZX79-B3V9,113TR-ND - Tape & Reel (TR)
1727-BZX79-B3V9,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B3V9,113
Description
DIODE ZENER 3.9V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 3.9 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,805
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.45700RM4.57
100RM0.28250RM28.25
500RM0.20582RM102.91
1,000RM0.18089RM180.89
2,000RM0.15985RM319.70
5,000RM0.13698RM684.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11143RM1,114.30
20,000RM0.10043RM2,008.60
30,000RM0.09482RM2,844.60
50,000RM0.08851RM4,425.50
70,000RM0.08478RM5,934.60
100,000RM0.08114RM8,114.00
250,000RM0.07317RM18,292.50
500,000RM0.06824RM34,120.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500