Zener Diode 51 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B51,133

DigiKey Part Number
1727-6133-1-ND - Cut Tape (CT)
1727-6133-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B51,133
Description
DIODE ZENER 51V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 51 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.49300RM4.93
100RM0.30500RM30.50
500RM0.22230RM111.15
1,000RM0.19535RM195.35
2,000RM0.17263RM345.26
5,000RM0.14794RM739.70
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.12034RM1,203.40
20,000RM0.10846RM2,169.20
30,000RM0.10241RM3,072.30
50,000RM0.09559RM4,779.50
70,000RM0.09156RM6,409.20
100,000RM0.08763RM8,763.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300