BZX79-B56,143 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,970
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.11143
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM27.97400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM22.30041
Datasheet
Zener Diode 56 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B56,143

DigiKey Part Number
BZX79-B56,143-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B56,143
Description
DIODE ZENER 56V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 56 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.12449RM622.45
10,000RM0.11143RM1,114.30
15,000RM0.10477RM1,571.55
25,000RM0.09727RM2,431.75
35,000RM0.09283RM3,249.05
50,000RM0.08851RM4,425.50
125,000RM0.07903RM9,878.75
250,000RM0.07317RM18,292.50
500,000RM0.06824RM34,120.00
Manufacturers Standard Package
Unit Price without VAT:RM0.12449
Unit Price with VAT:RM0.13694