
BZX79-B8V2,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B8V2,113TR-ND - Tape & Reel (TR) 1727-BZX79-B8V2,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B8V2,113 |
Description | DIODE ZENER 8.2V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.45700 | RM4.57 |
| 100 | RM0.28250 | RM28.25 |
| 500 | RM0.20582 | RM102.91 |
| 1,000 | RM0.18089 | RM180.89 |
| 2,000 | RM0.15985 | RM319.70 |
| 5,000 | RM0.13698 | RM684.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11143 | RM1,114.30 |
| 20,000 | RM0.10043 | RM2,008.60 |
| 30,000 | RM0.09482 | RM2,844.60 |
| 50,000 | RM0.08851 | RM4,425.50 |
| 70,000 | RM0.08478 | RM5,934.60 |
| 100,000 | RM0.08114 | RM8,114.00 |
| 250,000 | RM0.07317 | RM18,292.50 |
| 500,000 | RM0.06824 | RM34,120.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

