
BZX79-C13,113 | |
|---|---|
DigiKey Part Number | 1727-6240-2-ND - Tape & Reel (TR) 1727-6240-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C13,113 |
Description | DIODE ZENER 13V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C13,113 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N759A-1 | Microchip Technology | 450 | 1N759A-1-ND | RM7.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.21950 | RM21.95 |
| 500 | RM0.15878 | RM79.39 |
| 1,000 | RM0.13900 | RM139.00 |
| 2,000 | RM0.12226 | RM244.52 |
| 5,000 | RM0.10403 | RM520.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09273 | RM927.30 |
| 20,000 | RM0.08321 | RM1,664.20 |
| 30,000 | RM0.07834 | RM2,350.20 |
| 50,000 | RM0.07288 | RM3,644.00 |
| 70,000 | RM0.06964 | RM4,874.80 |
| 100,000 | RM0.06649 | RM6,649.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

