
BZX79-C13,143 | |
|---|---|
DigiKey Part Number | 1727-4673-1-ND - Cut Tape (CT) 1727-4673-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C13,143 |
Description | DIODE ZENER 13V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C13,143 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5350BRLG | onsemi | 1,439 | 1N5350BRLGOSCT-ND | RM3.15000 | Similar |
| 1N759A-1 | Microchip Technology | 450 | 1N759A-1-ND | RM7.96000 | Similar |
| BZX79C13-T50A | onsemi | 8,799 | BZX79C13-T50ACT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.23520 | RM23.52 |
| 500 | RM0.17036 | RM85.18 |
| 1,000 | RM0.14925 | RM149.25 |
| 2,000 | RM0.13138 | RM262.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09399 | RM469.95 |
| 10,000 | RM0.08375 | RM837.50 |
| 15,000 | RM0.07852 | RM1,177.80 |
| 25,000 | RM0.07264 | RM1,816.00 |
| 35,000 | RM0.06915 | RM2,420.25 |
| 50,000 | RM0.06576 | RM3,288.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

