
BZX79-C36,113 | |
|---|---|
DigiKey Part Number | 1727-1536-2-ND - Tape & Reel (TR) 1727-1536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C36,113 |
Description | DIODE ZENER 36V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C36,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.34700 | RM3.47 |
| 100 | RM0.21430 | RM21.43 |
| 500 | RM0.15508 | RM77.54 |
| 1,000 | RM0.13581 | RM135.81 |
| 2,000 | RM0.11954 | RM239.08 |
| 5,000 | RM0.10183 | RM509.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08375 | RM837.50 |
| 20,000 | RM0.07512 | RM1,502.40 |
| 30,000 | RM0.07071 | RM2,121.30 |
| 50,000 | RM0.06576 | RM3,288.00 |
| 70,000 | RM0.06282 | RM4,397.40 |
| 100,000 | RM0.05997 | RM5,997.00 |
| 250,000 | RM0.05370 | RM13,425.00 |
| 500,000 | RM0.04982 | RM24,910.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


