Zener Diode 3 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C3V0,133

DigiKey Part Number
1727-1922-1-ND - Cut Tape (CT)
1727-1922-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C3V0,133
Description
DIODE ZENER 3V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 3 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,926
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32700RM3.27
100RM0.20130RM20.13
500RM0.14538RM72.69
1,000RM0.12726RM127.26
2,000RM0.11190RM223.80
5,000RM0.09520RM476.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.08484RM848.40
20,000RM0.07611RM1,522.20
30,000RM0.07166RM2,149.80
50,000RM0.06665RM3,332.50
70,000RM0.06368RM4,457.60
100,000RM0.06079RM6,079.00
250,000RM0.05445RM13,612.50
500,000RM0.05054RM25,270.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500