Zener Diode 47 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C47,113

DigiKey Part Number
1727-2118-2-ND - Tape & Reel (TR)
1727-2118-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C47,113
Description
DIODE ZENER 47V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 47 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,710
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.32300RM3.23
100RM0.19860RM19.86
500RM0.14366RM71.83
1,000RM0.12569RM125.69
2,000RM0.11052RM221.04
5,000RM0.09399RM469.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08375RM837.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100