Zener Diode 47 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C47,113

DigiKey Part Number
1727-2118-2-ND - Tape & Reel (TR)
1727-2118-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C47,113
Description
DIODE ZENER 47V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,710
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.35100RM3.51
100RM0.21470RM21.47
500RM0.15516RM77.58
1,000RM0.13573RM135.73
2,000RM0.11935RM238.70
5,000RM0.10152RM507.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09045RM904.50
20,000RM0.08113RM1,622.60
30,000RM0.07637RM2,291.10
50,000RM0.07102RM3,551.00
70,000RM0.06785RM4,749.50
100,000RM0.06476RM6,476.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500