
BZX79-C47,143 | |
|---|---|
DigiKey Part Number | 1727-4679-1-ND - Cut Tape (CT) 1727-4679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C47,143 |
Description | DIODE ZENER 47V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C47,143 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.35500 | RM3.55 |
| 100 | RM0.21870 | RM21.87 |
| 500 | RM0.15808 | RM79.04 |
| 1,000 | RM0.13837 | RM138.37 |
| 2,000 | RM0.12169 | RM243.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09588 | RM479.40 |
| 10,000 | RM0.08546 | RM854.60 |
| 15,000 | RM0.08013 | RM1,201.95 |
| 25,000 | RM0.07415 | RM1,853.75 |
| 35,000 | RM0.07060 | RM2,471.00 |
| 50,000 | RM0.06715 | RM3,357.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

