
BZX79-C4V7,143 | |
|---|---|
DigiKey Part Number | 1727-1864-1-ND - Cut Tape (CT) 1727-1864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C4V7,143 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C4V7,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.35500 | RM3.55 |
| 100 | RM0.21710 | RM21.71 |
| 500 | RM0.15712 | RM78.56 |
| 1,000 | RM0.13762 | RM137.62 |
| 2,000 | RM0.12114 | RM242.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10323 | RM516.15 |
| 10,000 | RM0.09212 | RM921.20 |
| 15,000 | RM0.08645 | RM1,296.75 |
| 25,000 | RM0.08007 | RM2,001.75 |
| 35,000 | RM0.07628 | RM2,669.80 |
| 50,000 | RM0.07260 | RM3,630.00 |
| 125,000 | RM0.06453 | RM8,066.25 |
| 250,000 | RM0.05953 | RM14,882.50 |
| 500,000 | RM0.05533 | RM27,665.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

