
BZX79-C51,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C51,143CT-ND - Cut Tape (CT) 1727-BZX79-C51,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C51,143 |
Description | DIODE ZENER 51V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Cut Tape (CT): | 10000 |
| Tape & Box (TB): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.32300 | RM3.23 |
| 100 | RM0.19860 | RM19.86 |
| 500 | RM0.14366 | RM71.83 |
| 1,000 | RM0.12569 | RM125.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09399 | RM469.95 |
| 10,000 | RM0.08375 | RM837.50 |
| 15,000 | RM0.07852 | RM1,177.80 |
| 25,000 | RM0.07264 | RM1,816.00 |
| 35,000 | RM0.06915 | RM2,420.25 |
| 50,000 | RM0.06576 | RM3,288.00 |
| 125,000 | RM0.05830 | RM7,287.50 |
| 250,000 | RM0.05370 | RM13,425.00 |
| 500,000 | RM0.04982 | RM24,910.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

