Zener Diode 62 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C62,113

DigiKey Part Number
1727-1541-2-ND - Tape & Reel (TR)
1727-1541-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C62,113
Description
DIODE ZENER 62V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 62 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C62,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08375RM837.50
20,000RM0.07512RM1,502.40
30,000RM0.07071RM2,121.30
50,000RM0.06576RM3,288.00
70,000RM0.06282RM4,397.40
100,000RM0.05997RM5,997.00
250,000RM0.05370RM13,425.00
500,000RM0.04982RM24,910.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100