BZX84-A24-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 9,004
Unit Price: RM0.67000
Datasheet
Zener Diode 24 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A24-QR

DigiKey Part Number
1727-BZX84-A24-QRTR-ND - Tape & Reel (TR)
1727-BZX84-A24-QRCT-ND - Cut Tape (CT)
1727-BZX84-A24-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A24-QR
Description
DIODE ZENER 24V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 24 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.74500RM17.45
100RM1.11940RM111.94
500RM0.84876RM424.38
1,000RM0.76141RM761.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.65032RM1,950.96
6,000RM0.59435RM3,566.10
9,000RM0.56583RM5,092.47
15,000RM0.53377RM8,006.55
21,000RM0.51479RM10,810.59
30,000RM0.49634RM14,890.20
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400