Direct
Similar

BZX84-A3V3-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A3V3-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A3V3-QRCT-ND - Cut Tape (CT) 1727-BZX84-A3V3-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A3V3-QR |
Description | DIODE ZENER 3.3V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84B3V3LT1G | onsemi | 0 | SZBZX84B3V3LT1GOSCT-ND | RM0.91000 | Direct |
| BZX84B3V3LT1G | onsemi | 0 | BZX84B3V3LT1GOSCT-ND | RM0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.62000 | RM16.20 |
| 100 | RM1.03920 | RM103.92 |
| 500 | RM0.78786 | RM393.93 |
| 1,000 | RM0.70677 | RM706.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60368 | RM1,811.04 |
| 6,000 | RM0.55172 | RM3,310.32 |
| 9,000 | RM0.54990 | RM4,949.10 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |


