Similar
Similar
Similar

BZX84-A9V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A9V1-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A9V1-QRCT-ND - Cut Tape (CT) 1727-BZX84-A9V1-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A9V1-QR |
Description | DIODE ZENER 9.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1LT1G | onsemi | 1,546 | 488-BZX84B9V1LT1GCT-ND | RM0.83000 | Similar |
| SZBZX84B9V1LT1G | onsemi | 2,820 | 488-SZBZX84B9V1LT1GCT-ND | RM0.91000 | Similar |
| SZBZX84B9V1LT3G | onsemi | 0 | 488-SZBZX84B9V1LT3GCT-ND | RM0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60368 | RM1,811.04 |
| 6,000 | RM0.55172 | RM3,310.32 |
| 9,000 | RM0.54990 | RM4,949.10 |
| Unit Price without VAT: | RM0.60368 |
|---|---|
| Unit Price with VAT: | RM0.66405 |



