Direct

BZX84-B22-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B22-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B22-QR |
Description | DIODE ZENER 22V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12802 | RM384.06 |
| 6,000 | RM0.11394 | RM683.64 |
| 9,000 | RM0.10675 | RM960.75 |
| 15,000 | RM0.09866 | RM1,479.90 |
| 21,000 | RM0.09386 | RM1,971.06 |
| 30,000 | RM0.08920 | RM2,676.00 |
| 75,000 | RM0.07895 | RM5,921.25 |
| 150,000 | RM0.07262 | RM10,893.00 |
| 300,000 | RM0.06729 | RM20,187.00 |
| Unit Price without VAT: | RM0.12802 |
|---|---|
| Unit Price with VAT: | RM0.14082 |


