Zener Diode 30 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B30,215

DigiKey Part Number
1727-6250-2-ND - Tape & Reel (TR)
1727-6250-1-ND - Cut Tape (CT)
1727-6250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B30,215
Description
DIODE ZENER 30V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B30,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.34700RM3.47
100RM0.21200RM21.20
500RM0.15342RM76.71
1,000RM0.13439RM134.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11000RM330.00
6,000RM0.09767RM586.02
9,000RM0.09138RM822.42
15,000RM0.08429RM1,264.35
21,000RM0.08009RM1,681.89
30,000RM0.07600RM2,280.00
75,000RM0.06702RM5,026.50
150,000RM0.06146RM9,219.00
300,000RM0.05679RM17,037.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500