BZX84-B3V0-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.10500
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.13108
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25015
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.26372
Datasheet
Zener Diode 3 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B3V0-QR

DigiKey Part Number
1727-BZX84-B3V0-QRTR-ND - Tape & Reel (TR)
1727-BZX84-B3V0-QRCT-ND - Cut Tape (CT)
1727-BZX84-B3V0-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B3V0-QR
Description
DIODE ZENER 3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.39800RM3.98
100RM0.24470RM24.47
500RM0.17770RM88.85
1,000RM0.15587RM155.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.12802RM384.06
6,000RM0.11394RM683.64
9,000RM0.10675RM960.75
15,000RM0.09866RM1,479.90
21,000RM0.09386RM1,971.06
30,000RM0.08920RM2,676.00
75,000RM0.07895RM5,921.25
150,000RM0.07262RM10,893.00
300,000RM0.06729RM20,187.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300