
BZX84-B47,215 | |
|---|---|
DigiKey Part Number | 1727-2249-2-ND - Tape & Reel (TR) 1727-2249-1-ND - Cut Tape (CT) 1727-2249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B47,215 |
Description | DIODE ZENER 47V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B47,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.37000 | RM3.70 |
| 100 | RM0.22730 | RM22.73 |
| 500 | RM0.16462 | RM82.31 |
| 1,000 | RM0.14432 | RM144.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11000 | RM330.00 |
| 6,000 | RM0.09767 | RM586.02 |
| 9,000 | RM0.09138 | RM822.42 |
| 15,000 | RM0.08429 | RM1,264.35 |
| 21,000 | RM0.08009 | RM1,681.89 |
| 30,000 | RM0.07600 | RM2,280.00 |
| 75,000 | RM0.06702 | RM5,026.50 |
| 150,000 | RM0.06146 | RM9,219.00 |
| 300,000 | RM0.05679 | RM17,037.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

