Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-B18,115 | |
|---|---|
DigiKey Part Number | 1727-2250-2-ND - Tape & Reel (TR) 1727-2250-1-ND - Cut Tape (CT) 1727-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B18,115 |
Description | DIODE ZENER 18V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.56300 | RM5.63 |
| 100 | RM0.34950 | RM34.95 |
| 500 | RM0.25610 | RM128.05 |
| 1,000 | RM0.22576 | RM225.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18706 | RM561.18 |
| 6,000 | RM0.16752 | RM1,005.12 |
| 9,000 | RM0.15754 | RM1,417.86 |
| 15,000 | RM0.14633 | RM2,194.95 |
| 21,000 | RM0.13968 | RM2,933.28 |
| 30,000 | RM0.13322 | RM3,996.60 |
| 75,000 | RM0.11903 | RM8,927.25 |
| 150,000 | RM0.11025 | RM16,537.50 |
| 300,000 | RM0.10293 | RM30,879.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |















