Direct
Similar
Similar

BZX84-C3V0-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C3V0-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V0-QVL |
Description | DIODE ZENER 3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08239 | RM823.90 |
| 20,000 | RM0.07387 | RM1,477.40 |
| 30,000 | RM0.06953 | RM2,085.90 |
| 50,000 | RM0.06464 | RM3,232.00 |
| 70,000 | RM0.06174 | RM4,321.80 |
| 100,000 | RM0.05893 | RM5,893.00 |
| 250,000 | RM0.05275 | RM13,187.50 |
| 500,000 | RM0.04893 | RM24,465.00 |
| Unit Price without VAT: | RM0.08239 |
|---|---|
| Unit Price with VAT: | RM0.09063 |




