


BZX84-C3V9,235 | |
|---|---|
DigiKey Part Number | 2156-BZX84-C3V9,235-ND |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V9,235 |
Description | DIODE ZENER 3.9V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Bulk: | 11304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,696 | RM0.11820 | RM1,027.87 |
| Unit Price without VAT: | RM0.11820 |
|---|---|
| Unit Price with VAT: | RM0.13002 |


