
BZX84-C62,215 | |
|---|---|
DigiKey Part Number | 1727-5039-2-ND - Tape & Reel (TR) 1727-5039-1-ND - Cut Tape (CT) 1727-5039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C62,215 |
Description | DIODE ZENER 62V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C62,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29200 | RM2.92 |
| 100 | RM0.17930 | RM17.93 |
| 500 | RM0.12938 | RM64.69 |
| 1,000 | RM0.11312 | RM113.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09199 | RM275.97 |
| 6,000 | RM0.08145 | RM488.70 |
| 9,000 | RM0.07607 | RM684.63 |
| 15,000 | RM0.07002 | RM1,050.30 |
| 21,000 | RM0.06642 | RM1,394.82 |
| 30,000 | RM0.06293 | RM1,887.90 |
| 75,000 | RM0.05525 | RM4,143.75 |
| 150,000 | RM0.05049 | RM7,573.50 |
| 300,000 | RM0.04650 | RM13,950.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

