
BZX84-C62,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C62,235TR-ND - Tape & Reel (TR) 1727-BZX84-C62,235CT-ND - Cut Tape (CT) 1727-BZX84-C62,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C62,235 |
Description | DIODE ZENER 62V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C62,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.22060 | RM22.06 |
| 500 | RM0.15988 | RM79.94 |
| 1,000 | RM0.14007 | RM140.07 |
| 2,000 | RM0.12334 | RM246.68 |
| 5,000 | RM0.10513 | RM525.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07476 | RM747.60 |
| 20,000 | RM0.06693 | RM1,338.60 |
| 30,000 | RM0.06293 | RM1,887.90 |
| 50,000 | RM0.05843 | RM2,921.50 |
| 70,000 | RM0.05577 | RM3,903.90 |
| 100,000 | RM0.05317 | RM5,317.00 |
| 250,000 | RM0.04748 | RM11,870.00 |
| 500,000 | RM0.04396 | RM21,980.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

