Direct
Similar

BZX84-C75-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C75-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C75-QR |
Description | DIODE ZENER 74.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 74.5 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10111 | RM303.33 |
| 6,000 | RM0.08966 | RM537.96 |
| 9,000 | RM0.08381 | RM754.29 |
| 15,000 | RM0.07723 | RM1,158.45 |
| 21,000 | RM0.07332 | RM1,539.72 |
| 30,000 | RM0.06953 | RM2,085.90 |
| 75,000 | RM0.06118 | RM4,588.50 |
| 150,000 | RM0.05602 | RM8,403.00 |
| 300,000 | RM0.05168 | RM15,504.00 |
| Unit Price without VAT: | RM0.10111 |
|---|---|
| Unit Price with VAT: | RM0.11122 |


