
BZX84J-B4V3,115 | |
|---|---|
DigiKey Part Number | 1727-2140-2-ND - Tape & Reel (TR) 1727-2140-1-ND - Cut Tape (CT) 1727-2140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B4V3,115 |
Description | DIODE ZENER 4.3V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84J-B4V3,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63400 | RM6.34 |
| 100 | RM0.39440 | RM39.44 |
| 500 | RM0.28928 | RM144.64 |
| 1,000 | RM0.25519 | RM255.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20203 | RM606.09 |
| 6,000 | RM0.18092 | RM1,085.52 |
| 9,000 | RM0.17015 | RM1,531.35 |
| 15,000 | RM0.15804 | RM2,370.60 |
| 21,000 | RM0.15086 | RM3,168.06 |
| 30,000 | RM0.14388 | RM4,316.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

