Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-C2V4,115 | |
|---|---|
DigiKey Part Number | 1727-1678-2-ND - Tape & Reel (TR) 1727-1678-1-ND - Cut Tape (CT) 1727-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C2V4,115 |
Description | DIODE ZENER 2.4V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.54000 | RM5.40 |
| 100 | RM0.33490 | RM33.49 |
| 500 | RM0.24498 | RM122.49 |
| 1,000 | RM0.21583 | RM215.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17864 | RM535.92 |
| 6,000 | RM0.15986 | RM959.16 |
| 9,000 | RM0.15027 | RM1,352.43 |
| 15,000 | RM0.13949 | RM2,092.35 |
| 21,000 | RM0.13310 | RM2,795.10 |
| 30,000 | RM0.12688 | RM3,806.40 |
| 75,000 | RM0.11324 | RM8,493.00 |
| 150,000 | RM0.10480 | RM15,720.00 |
| 300,000 | RM0.09771 | RM29,313.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |










