
BZX84J-C2V7,115 | |
|---|---|
DigiKey Part Number | 1727-1679-2-ND - Tape & Reel (TR) 1727-1679-1-ND - Cut Tape (CT) 1727-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C2V7,115 |
Description | DIODE ZENER 2.7V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63800 | RM6.38 |
| 100 | RM0.39720 | RM39.72 |
| 500 | RM0.29132 | RM145.66 |
| 1,000 | RM0.25701 | RM257.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19293 | RM578.79 |
| 6,000 | RM0.17265 | RM1,035.90 |
| 9,000 | RM0.16229 | RM1,460.61 |
| 15,000 | RM0.15065 | RM2,259.75 |
| 21,000 | RM0.14375 | RM3,018.75 |
| 30,000 | RM0.13703 | RM4,110.90 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

