


BZX84W-B4V3F | |
|---|---|
DigiKey Part Number | 1727-8272-2-ND - Tape & Reel (TR) 1727-8272-1-ND - Cut Tape (CT) 1727-8272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V3F |
Description | DIODE ZENER 4.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.46600 | RM4.66 |
| 100 | RM0.28870 | RM28.87 |
| 500 | RM0.20990 | RM104.95 |
| 1,000 | RM0.18439 | RM184.39 |
| 2,000 | RM0.16280 | RM325.60 |
| 5,000 | RM0.13933 | RM696.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12478 | RM1,247.80 |
| 20,000 | RM0.11253 | RM2,250.60 |
| 30,000 | RM0.10628 | RM3,188.40 |
| 50,000 | RM0.09926 | RM4,963.00 |
| 70,000 | RM0.09510 | RM6,657.00 |
| 100,000 | RM0.09105 | RM9,105.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

