


BZX84W-B4V7-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B4V7-QFTR-ND - Tape & Reel (TR) 1727-BZX84W-B4V7-QFCT-ND - Cut Tape (CT) 1727-BZX84W-B4V7-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V7-QF |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±1.91% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.44900 | RM4.49 |
| 100 | RM0.27740 | RM27.74 |
| 500 | RM0.20188 | RM100.94 |
| 1,000 | RM0.17738 | RM177.38 |
| 2,000 | RM0.15670 | RM313.40 |
| 5,000 | RM0.13423 | RM671.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12030 | RM1,203.00 |
| 20,000 | RM0.10857 | RM2,171.40 |
| 30,000 | RM0.10259 | RM3,077.70 |
| 50,000 | RM0.09586 | RM4,793.00 |
| 70,000 | RM0.09188 | RM6,431.60 |
| 100,000 | RM0.08800 | RM8,800.00 |
| 250,000 | RM0.07950 | RM19,875.00 |
| 500,000 | RM0.07486 | RM37,430.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

