


BZX84W-B4V7F | |
|---|---|
DigiKey Part Number | 1727-8273-2-ND - Tape & Reel (TR) 1727-8273-1-ND - Cut Tape (CT) 1727-8273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V7F |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.47300 | RM4.73 |
| 100 | RM0.29310 | RM29.31 |
| 500 | RM0.21362 | RM106.81 |
| 1,000 | RM0.18786 | RM187.86 |
| 2,000 | RM0.16607 | RM332.14 |
| 5,000 | RM0.14244 | RM712.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12779 | RM1,277.90 |
| 20,000 | RM0.11545 | RM2,309.00 |
| 30,000 | RM0.10916 | RM3,274.80 |
| 50,000 | RM0.10208 | RM5,104.00 |
| 70,000 | RM0.09789 | RM6,852.30 |
| 100,000 | RM0.09382 | RM9,382.00 |
| 250,000 | RM0.08488 | RM21,220.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

