


BZX84W-B4V7X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B4V7XTR-ND - Tape & Reel (TR) 1727-BZX84W-B4V7XCT-ND - Cut Tape (CT) 1727-BZX84W-B4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V7X |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.43300 | RM4.33 |
| 100 | RM0.26630 | RM26.63 |
| 500 | RM0.19392 | RM96.96 |
| 1,000 | RM0.17029 | RM170.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14016 | RM420.48 |
| 6,000 | RM0.12493 | RM749.58 |
| 9,000 | RM0.11714 | RM1,054.26 |
| 15,000 | RM0.10839 | RM1,625.85 |
| 21,000 | RM0.10321 | RM2,167.41 |
| 30,000 | RM0.09816 | RM2,944.80 |
| 75,000 | RM0.08708 | RM6,531.00 |
| 150,000 | RM0.08023 | RM12,034.50 |
| 300,000 | RM0.07447 | RM22,341.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

