


BZX84W-B5V6F | |
|---|---|
DigiKey Part Number | BZX84W-B5V6F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B5V6F |
Description | DIODE ZENER 5.6V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11525 | RM1,152.50 |
| 20,000 | RM0.10393 | RM2,078.60 |
| 30,000 | RM0.09816 | RM2,944.80 |
| 50,000 | RM0.09167 | RM4,583.50 |
| 70,000 | RM0.08783 | RM6,148.10 |
| 100,000 | RM0.08409 | RM8,409.00 |
| 250,000 | RM0.07589 | RM18,972.50 |
| 500,000 | RM0.07092 | RM35,460.00 |
| Unit Price without VAT: | RM0.11525 |
|---|---|
| Unit Price with VAT: | RM0.12678 |

