Zener Diode 4.7 V 275 mW ±6.38% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 275 mW ±6.38% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C4V7-QX

DigiKey Part Number
1727-BZX84W-C4V7-QXTR-ND - Tape & Reel (TR)
1727-BZX84W-C4V7-QXCT-ND - Cut Tape (CT)
1727-BZX84W-C4V7-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C4V7-QX
Description
DIODE ZENER 4.7V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 275 mW ±6.38% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
275 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,754
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.35500RM3.55
100RM0.21790RM21.79
500RM0.15776RM78.88
1,000RM0.13818RM138.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11320RM339.60
6,000RM0.10055RM603.30
9,000RM0.09409RM846.81
15,000RM0.08682RM1,302.30
21,000RM0.08252RM1,732.92
30,000RM0.07832RM2,349.60
75,000RM0.06912RM5,184.00
150,000RM0.06342RM9,513.00
300,000RM0.05863RM17,589.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900