


BZX84W-C4V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C4V7-QXTR-ND - Tape & Reel (TR) 1727-BZX84W-C4V7-QXCT-ND - Cut Tape (CT) 1727-BZX84W-C4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C4V7-QX |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±6.38% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.23520 | RM23.52 |
| 500 | RM0.17036 | RM85.18 |
| 1,000 | RM0.14925 | RM149.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11320 | RM339.60 |
| 6,000 | RM0.10055 | RM603.30 |
| 9,000 | RM0.09409 | RM846.81 |
| 15,000 | RM0.08682 | RM1,302.30 |
| 21,000 | RM0.08252 | RM1,732.92 |
| 30,000 | RM0.07832 | RM2,349.60 |
| 75,000 | RM0.06912 | RM5,184.00 |
| 150,000 | RM0.06342 | RM9,513.00 |
| 300,000 | RM0.05863 | RM17,589.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

