


BZX84W-C4V7F | |
|---|---|
DigiKey Part Number | 1727-8310-2-ND - Tape & Reel (TR) 1727-8310-1-ND - Cut Tape (CT) 1727-8310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C4V7F |
Description | DIODE ZENER 4.7V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.36600 | RM3.66 |
| 100 | RM0.22660 | RM22.66 |
| 500 | RM0.16414 | RM82.07 |
| 1,000 | RM0.14385 | RM143.85 |
| 2,000 | RM0.12669 | RM253.38 |
| 5,000 | RM0.10806 | RM540.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08984 | RM898.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |




