


BZX84W-C5V6F | |
|---|---|
DigiKey Part Number | 1727-8314-2-ND - Tape & Reel (TR) 1727-8314-1-ND - Cut Tape (CT) 1727-8314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C5V6F |
Description | DIODE ZENER 5.6V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.37400 | RM3.74 |
| 100 | RM0.22890 | RM22.89 |
| 500 | RM0.16572 | RM82.86 |
| 1,000 | RM0.14515 | RM145.15 |
| 2,000 | RM0.12772 | RM255.44 |
| 5,000 | RM0.10878 | RM543.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09703 | RM970.30 |
| 20,000 | RM0.08713 | RM1,742.60 |
| 30,000 | RM0.08208 | RM2,462.40 |
| 50,000 | RM0.07640 | RM3,820.00 |
| 70,000 | RM0.07303 | RM5,112.10 |
| 100,000 | RM0.06976 | RM6,976.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

