Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C5V6F

DigiKey Part Number
1727-8314-2-ND - Tape & Reel (TR)
1727-8314-1-ND - Cut Tape (CT)
1727-8314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C5V6F
Description
DIODE ZENER 5.6V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 344,393 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.37400RM3.74
100RM0.22890RM22.89
500RM0.16572RM82.86
1,000RM0.14515RM145.15
2,000RM0.12772RM255.44
5,000RM0.10878RM543.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09703RM970.30
20,000RM0.08713RM1,742.60
30,000RM0.08208RM2,462.40
50,000RM0.07640RM3,820.00
70,000RM0.07303RM5,112.10
100,000RM0.06976RM6,976.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900

Other Suppliers on DigiKey

344,393In Stock
Ships from Rochester Electronics, LLC