


BZX84W-C5V6X | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C5V6XTR-ND - Tape & Reel (TR) 1727-BZX84W-C5V6XCT-ND - Cut Tape (CT) 1727-BZX84W-C5V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C5V6X |
Description | DIODE ZENER 5.6V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40600 | RM4.06 |
| 100 | RM0.25060 | RM25.06 |
| 500 | RM0.18180 | RM90.90 |
| 1,000 | RM0.15937 | RM159.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11880 | RM356.40 |
| 6,000 | RM0.10549 | RM632.94 |
| 9,000 | RM0.09869 | RM888.21 |
| 15,000 | RM0.09103 | RM1,365.45 |
| 21,000 | RM0.08649 | RM1,816.29 |
| 30,000 | RM0.08208 | RM2,462.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

