Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C5V6X

DigiKey Part Number
1727-BZX84W-C5V6XTR-ND - Tape & Reel (TR)
1727-BZX84W-C5V6XCT-ND - Cut Tape (CT)
1727-BZX84W-C5V6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C5V6X
Description
DIODE ZENER 5.6V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.40600RM4.06
100RM0.25060RM25.06
500RM0.18180RM90.90
1,000RM0.15937RM159.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11880RM356.40
6,000RM0.10549RM632.94
9,000RM0.09869RM888.21
15,000RM0.09103RM1,365.45
21,000RM0.08649RM1,816.29
30,000RM0.08208RM2,462.40
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700