
BZX884-B27,315 | |
|---|---|
DigiKey Part Number | 1727-5624-2-ND - Tape & Reel (TR) 1727-5624-1-ND - Cut Tape (CT) 1727-5624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B27,315 |
Description | DIODE ZENER 27V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.36170 | RM36.17 |
| 500 | RM0.26462 | RM132.31 |
| 1,000 | RM0.23309 | RM233.09 |
| 2,000 | RM0.20652 | RM413.04 |
| 5,000 | RM0.17765 | RM888.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15977 | RM1,597.70 |
| 20,000 | RM0.14471 | RM2,894.20 |
| 30,000 | RM0.13703 | RM4,110.90 |
| 50,000 | RM0.12840 | RM6,420.00 |
| 70,000 | RM0.12329 | RM8,630.30 |
| 100,000 | RM0.11832 | RM11,832.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

