
BZX884-C20,315 | |
|---|---|
DigiKey Part Number | 1727-BZX884-C20,315TR-ND - Tape & Reel (TR) 1727-BZX884-C20,315CT-ND - Cut Tape (CT) 1727-BZX884-C20,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C20,315 |
Description | DIODE ZENER 20V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.62600 | RM6.26 |
| 100 | RM0.38930 | RM38.93 |
| 500 | RM0.28550 | RM142.75 |
| 1,000 | RM0.25177 | RM251.77 |
| 2,000 | RM0.22330 | RM446.60 |
| 5,000 | RM0.19242 | RM962.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14666 | RM1,466.60 |
| 20,000 | RM0.13264 | RM2,652.80 |
| 30,000 | RM0.12549 | RM3,764.70 |
| 50,000 | RM0.11745 | RM5,872.50 |
| 70,000 | RM0.11269 | RM7,888.30 |
| 100,000 | RM0.10806 | RM10,806.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

