
BZX884-C22,315 | |
|---|---|
DigiKey Part Number | 1727-2991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-C22,315 |
Description | DIODE ZENER 22V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13580 | RM1,358.00 |
| 20,000 | RM0.12282 | RM2,456.40 |
| 30,000 | RM0.11620 | RM3,486.00 |
| 50,000 | RM0.10876 | RM5,438.00 |
| 70,000 | RM0.10435 | RM7,304.50 |
| 100,000 | RM0.10006 | RM10,006.00 |
| 250,000 | RM0.09065 | RM22,662.50 |
| Unit Price without VAT: | RM0.13580 |
|---|---|
| Unit Price with VAT: | RM0.14938 |

